LAPTOP-TOOL-KIT

179-LAPTOPTOOLKIT
LAPTOP-TOOL-KIT

Mfr.:

Description:
Industrial Computing Accessories 40-Piece Computer Repair Toolkit for Laptop/PC/Phone, 30-Bit Screwdriver Set

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$75.44 $75.44
$67.15 $671.50
$64.57 $1,614.25
$62.42 $3,121.00
$55.42 $5,542.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Industrial Computing Accessories
RoHS:  
Tool-Kit
Laptop Tool-Kit
Repairing Laptop, Desktop PCs
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 250 mm x 143 mm x 34.5 mm
Product Type: Industrial Computing Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
STARTECH