LCLCL-2M-OM5-FIBER

16-LCLCL2M-OM5-FIBER
LCLCL-2M-OM5-FIBER

Mfr.:

Description:
Fibre Optic Cable Assemblies 100G Duplex Multimode 50 125 OM5 LSZH Fiber Optic Cable LC

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
260 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$39.68 $39.68
$38.57 $77.14
$36.31 $181.55
$35.39 $353.90
$33.11 $827.75
$31.47 $1,573.50
$29.90 $2,990.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Fibre Optic Cable Assemblies
RoHS:  
2 m
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH