MCM1110SFP

StarTech
16-MCM1110SFP
MCM1110SFP

Mfr.:

Description:
Media Converters Gigabit Ethernet Fiber Media Converter with Open SFP Slot - 10/100/1000 Networks

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$81.05 $81.05
$75.55 $755.50
$74.14 $1,853.50
$72.98 $3,649.00
$71.12 $7,112.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Media Converters
RoHS:  
Gigabit Ethernet Fiber Media Converter
Brand: StarTech
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: Media Converters
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 240 VAC
Supply Voltage - Min: 100 VAC
Unit Weight: 184 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090