N6PAT1YLS

16-N6PAT1YLS
N6PAT1YLS

Mfr.:

Description:
Ethernet Cables / Networking Cables Cat6 Slim Snagless Ethernet Cable LSZH UTP 1ft Yellow

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
773 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.22 $6.22
$5.28 $52.80
$4.95 $123.75
$4.71 $235.50
$4.49 $449.00
$4.20 $1,050.00
$4.00 $2,000.00
$3.81 $3,810.00
$3.63 $9,075.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Ethernet Cables / Networking Cables
RoHS:  
304.8 mm (12 in)
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH