N6PATCH35RD

16-N6PATCH35RD
N6PATCH35RD

Mfr.:

Description:
Ethernet Cables / Networking Cables 35 ft Red Cat6 UTP Snagless Patch Cable

Lifecycle:
New At Mouser

Availability

Stock:
148 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$27.69 $27.69
$23.54 $235.40
$22.06 $551.50
$21.02 $1,051.00
$20.02 $2,002.00
$18.76 $4,690.00
$18.58 $9,290.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Ethernet Cables / Networking Cables
RoHS:  
10.668 m (35 ft)
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 457 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH