NBLWK-LAPTOP-LOCK

StarTech
16-NBLWK-LAPTOP-LOCK
NBLWK-LAPTOP-LOCK

Mfr.:

Description:
Other Tools Wedge Laptop Lock Keyed 6ft

Lifecycle:
New At Mouser

Availability

Stock:
580 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$47.15 $47.15
$47.14 $235.70
$41.82 $418.20
$39.88 $997.00
$38.47 $1,923.50
$37.76 $3,776.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Other Tools
RoHS:  
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: Hand Tools
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 118 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8301108000
TARIC:
8466940000
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH