NLBK-75F-CAT6A-PATCH

16-NLBK75FCAT6APATCH
NLBK-75F-CAT6A-PATCH

Mfr.:

Description:
Ethernet Cables / Networking Cables 75ft Black CAT6A S FTP Snagless Patch cable LSZH

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
84 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$81.24 $81.24
$69.05 $690.50
$64.73 $1,618.25
$61.64 $3,082.00
$60.32 $6,032.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Ethernet Cables / Networking Cables
RoHS:  
22.86 m (75 ft)
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 820 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH