PXT101NB3S3

16-PXT101NB3S3
PXT101NB3S3

Mfr.:

Description:
AC Power Leads 3ft Standard Notebook Power Cord NEMA 5-15P to C5

Lifecycle:
New At Mouser

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.75 $12.75
$11.30 $113.00
$10.86 $271.50
$10.43 $521.50
$9.85 $985.00
$8.98 $2,245.00
$8.40 $4,200.00
$7.47 $7,470.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: AC Power Leads
RoHS:  
North America
AC Power Cord
IEC-60320-C5
NEMA 5-15P
18 AWG
3 ft
10 A
125 V
Black
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Packaging: Bulk
Product Type: AC Power Cords
Factory Pack Quantity: 1
Subcategory: Power Cords
Unit Weight: 111 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH