PXTR10110

StarTech
16-PXTR10110
PXTR10110

Mfr.:

Description:
AC Power Leads 10ft NEMA 5 15P Right angle to C13 cable

Lifecycle:
New At Mouser

Availability

Stock:
314 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.54 $15.54
$13.20 $132.00
$12.22 $305.50
$11.78 $589.00
$11.22 $1,122.00
$10.53 $2,632.50
$10.16 $5,080.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: AC Power Leads
RoHS:  
10 ft
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Packaging: Bulk
Product Type: AC Power Cords
Factory Pack Quantity: 1
Subcategory: Power Cords
Unit Weight: 300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH