RK4242BK24

StarTech
16-RK4242BK24
RK4242BK24

Mfr.:

Description:
Racks & Rack Cabinets 42U 42in Server Rack Cabinet

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Racks & Rack Cabinets
RoHS:  
Enclosed Cabinets
Brand: StarTech
Packaging: Bulk
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 129 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Images

Specification Sheets

Technical Resources

Videos

Compliance Codes
CAHTS:
9403200070
USHTS:
9403200082
JPHTS:
940320000
KRHTS:
9403209000
TARIC:
9403208000
MXHTS:
9403209199
BRHTS:
94032090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Racks & Rack Cabinets

StarTech Racks and Rack Cabinets provide secure, scalable infrastructure for mounting IT, networking, and industrial equipment in data centers, network closets, and edge deployments. This StarTech product range includes open-frame racks and enclosed cabinets designed for flexible installation across a variety of environments. These rack and rack cabinet solutions support two-post and four-post configurations, with options for wall-mounted and floor-standing installations to accommodate compact and full-scale deployments.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 2026/12/24
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$2,392.33 $2,392.33
$2,338.30 $11,691.50