SV231USB

StarTech
16-SV231USB
SV231USB

Mfr.:

Description:
KVM Switches 2-Port StarView USB KVM Switch

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: KVM Switches
RoHS:  
Brand: StarTech
Packaging: Bulk
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 421 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Technical Resources

Compliance Codes
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KVM Switches

StarTech KVM Switches enable control of multiple computers from a single keyboard, monitor, and mouse across desktop, workstation, and server environments. These switches support DisplayPort, HDMI, DVI, and VGA video interfaces, with USB and USB Type-C® connectivity for modern and legacy systems. The KVM switches are available for 1 to 4 computer connections, with support for single or dual-monitor configurations and resolutions up to 8K at 60Hz (model-dependent). These switches provide 1, 2, and 4-port KVM configurations and audio support on select models. The KVM switches are compliant with TAA. Typical applications include workstations, desktop environments, enterprise, industrial setups, and switching between systems in development, testing, and support environments.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$109.00 $109.00
$96.69 $966.90
$92.19 $2,304.75
$88.92 $4,446.00
$88.74 $8,874.00