TBLT3MM2MW

StarTech
16-TBLT3MM2MW
TBLT3MM2MW

Mfr.:

Description:
USB Cables / IEEE 1394 Cables Thunderbolt trade 3 20Gbps USB C White cable 2 0m

Lifecycle:
New At Mouser

Availability

Stock:
376 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$68.78 $68.78
$61.06 $610.60
$58.71 $1,467.75
$56.75 $2,837.50
$53.61 $5,361.00
$50.39 $12,597.50

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB
Thunderbolt 3 USB-C
24 Pin
Thunderbolt 3 USB-C
24 Pin
Male / Male
6.6 ft
White
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Data Rate: 20 Gbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 85 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99