USB2AC4MBKE

StarTech
16-USB2AC4MBKE
USB2AC4MBKE

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB A to C Cable M M 4M USB 2 0 TPE Black 15W

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
790 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.11 $20.11
$17.08 $170.80
$15.82 $395.50
$15.26 $763.00
$14.75 $1,475.00
$13.93 $3,482.50
$13.10 $6,550.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB-A to USB-C
USB 2.0 Type-A
4 Pin
USB 2.0 Type-C
Male / Male
22 AWG, 26 AWG
13.1 ft
Black
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Current Rating: 3 A
Data Rate: 480 Mbps
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 136 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471801000
ECCN:
EAR99