USB31000SPTB

StarTech
16-USB31000SPTB
USB31000SPTB

Mfr.:

Description:
Interface Modules USB 3 0 to Gigabit NIC Converter with USB Port

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$63.46 $63.46
$56.34 $563.40
$54.16 $1,354.00
$52.36 $2,618.00
$49.47 $4,947.00
$46.50 $11,625.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Interface Modules
RoHS:  
Ethernet Adapter
Network Adapter
2 Port
5 Gbps
RJ45
+ 50 C
0 C
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dimensions: 11 in x 1.4 in x 0.7 in
Product Type: Interface Modules
Region: Universal
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 44 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.1