USB3SAB1MRA

StarTech
16-USB3SAB1MRA
USB3SAB1MRA

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 1m Right Angle USB 3 0 Cable 3ft USB 3 Right Angle A to B

Lifecycle:
New At Mouser

Availability

Stock:
1,164 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.46 $15.46
$13.12 $131.20
$12.30 $307.50
$11.71 $585.50
$11.15 $1,115.00
$10.47 $2,617.50
$9.97 $4,985.00
$9.79 $9,790.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB Cable A to B
USB Type-A
9 Pin
USB 3.2 Type-B
9 Pin
Male / Male
28 AWG
3.3 ft
Black
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Rate: 5 Gbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 48 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99