USBUBEXT50CM

StarTech
16-USBUBEXT50CM
USBUBEXT50CM

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 50 cm Micro Male to Female USB Extension Cable

Lifecycle:
New At Mouser

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.94 $8.94
$7.59 $75.90
$7.12 $178.00
$6.78 $339.00
$6.45 $645.00
$6.05 $1,512.50
$5.76 $2,880.00
$5.48 $5,480.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
Micro-USB Extension Cable
USB Micro-B
5 Pin
USB Micro-B
5 Pin
Male / Female
24 AWG, 30 AWG
1.6 ft
Black
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Rate: 480 Mbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99