67PPC-020-K

Stewart Connector
530-67PPC-020-K
67PPC-020-K

Mfr.:

Description:
Ethernet Cables / Networking Cables Cable Assembly IP67 to IP67 SF/UTP CAT6 2m

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 15   Multiples: 15
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$36.06 $540.90
$36.05 $1,081.50
$34.96 $3,670.80
$34.53 $8,805.15
510 Quote

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 6
RJ45
8 Position
RJ45
8 Position
Male / Male
2 m (6.562 ft)
Black
26 AWG
IP67
Bulk
Brand: Stewart Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Series: SS
Shielding: Shielded
Factory Pack Quantity: 15
Subcategory: Cable Assemblies
Tradename: SealJack
USOC Codes: RJ45
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
8544420102
TARIC:
8544421000
ECCN:
EAR99