LCLC-SDTP050

Stewart Connector
530-LCLC-SDTP050
LCLC-SDTP050

Mfr.:

Description:
Fibre Optic Cable Assemblies Fiber Optic Dplx Singlemode LC/LC 5M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.51 $17.51
$15.87 $158.70
$13.85 $346.25
$13.26 $663.00
$11.47 $2,294.00
$11.27 $6,762.00

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Fibre Optic Cable Assemblies
RoHS:  
Singlemode
Indoor
LC Duplex
LC Duplex
Patch Cord
5 m
Bulk
Blue
Polyvinyl Chloride (PVC)
Brand: Stewart Connector
Cable Diameter: 2 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 200
Subcategory: Fiber Optic
Unit Weight: 60.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99

Fiber Optic Cable Assemblies

Bel Fiber Optic Cable Assemblies feature a high-flexibility, tight-buffered design suitable for indoor environments. These single- and multi-mode assemblies offer multiple end configurations, duplex fiber cable construction, and a PVC jacket. The cable diameters are 2mm for single mode and 3mm for multi-mode. Cable lengths range from 1m to 5m. Bel Fiber Optic Cable Assemblies are designed for high-speed, high-bandwidth applications and are backward compatible with legacy LANs.