SS-39500-002

Stewart Connector
530-SS-39500-002
SS-39500-002

Mfr.:

Description:
Modular Connectors / Ethernet Connectors Qwik RJ45 Cat6/Cat5E Plug Pack of 100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 53

Stock:
53 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$39.98 $39.98
$36.47 $364.70
$34.36 $859.00
$32.98 $1,649.00
$31.46 $3,146.00
$30.49 $7,622.50

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
$18.91
Min:
1

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Plug (Male)
RJ45
8P8C
Unshielded
Cat 5e, Cat 6
Cable Mount
Straight
IDC
Clear
QWIK
Bulk
Application: 10/100/1G/10G Base-T
Brand: Stewart Connector
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL94 V-0
Mounting Direction: Vertical
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions: 8 Position
Pitch: 1.02 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Tradename: Qwik RJ45
Unit Weight: 150.005 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
USHTS:
8536694040
TARIC:
8536699099
ECCN:
EAR99

Qwik RJ45™ Cat6/Cat5E Modular Plugs

Stewart Connectors / Cinch Qwik RJ45™ Cat6 and Cat5E Modular Plugs reduce assembly time and improve termination quality in the field. These plugs have a CAT5E and CAT6 performance rating and feature a design to terminate 24AWG and 26AWG conductors. Stewart Connectors / Cinch  Qwik RJ45 Modular Plugs eliminate the pre-trim step needed to assemble traditional RJ45 Modular Plugs, reducing termination time.