SS-60400-002

Stewart Connector
530-SS-60400-002
SS-60400-002

Mfr.:

Description:
Modular Connectors / Ethernet Connectors Modular Jack Vertical CAT6 SealJack with G/Y LEDs #4-40 UNC Threads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 327

Stock:
327
Can Dispatch Immediately
On Order:
12
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.50 $11.50
$10.20 $102.00
$9.80 $245.00
$9.41 $470.50
$8.29 $829.00
$6.73 $1,682.50

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x1
8P8C
Shielded, Flange
Cat 6
Through Hole
Straight
Solder
IP67
Green / Yellow
Tab Down
SS
Tray
Application: 1G/10G Base-T
Brand: Stewart Connector
Contact Material: Copper Alloy
Contact Plating: Gold
Flammability Rating: UL94 V-0
Mating Cycles: 750 Cycle
Mounting Direction: Vertical
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 400
Subcategory: Modular Connectors / Ethernet Connectors
Tradename: SealJack
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

SealJack™ Harsh Environment RJ45 Jacks

Stewart Connector / Cinch Connectivity Solutions SealJack™ Harsh Environment RJ45 Jacks are vertical jack connectors that provide reliable connectivity in demanding environments. SealJack connectors allow for sealed protection from outside elements for IP67 applications per IEC 60529 specifications. This light, compact Stewart Connector / Cinch series is available in single-port vertical and four-port vertical harmonica jack configurations. SealJack Harsh Environment RJ45 Jacks transmit up to 10G Base-T Ethernet speeds. Applications include rugged computing equipment, industrial environments, military communication, marine equipment, and more.