0412CDMCCDS-1R5MC

Sumida
851-0412CDMCCDS1R5MC
0412CDMCCDS-1R5MC

Mfr.:

Description:
Power Inductors - SMD 1.5uH 20% 75mOhms Metal Composite

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,645

Stock:
2,645 Can Dispatch Immediately
Quantities greater than 2645 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.73 $0.73
$0.621 $6.21
$0.57 $14.25
$0.461 $46.10
$0.435 $108.75
$0.373 $186.50
$0.333 $333.00
Full Reel (Order in multiples of 6000)
$0.30 $1,800.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Sumida
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
Shielded
1.5 uH
20 %
2.9 A
75 mOhms
4.2 A
- 55 C
+ 125 C
Standard
4.4 mm
4.2 mm
1.2 mm
Metal
CDMCC/DS
Reel
Cut Tape
MouseReel
Application: Power
Brand: Sumida
Core Type: Molded
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 6000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 160 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99