5508 080 34 00

Sumida
851-55080803400
5508 080 34 00

Mfr.:

Description:
RF Inductors - SMD RF Chip Inductor SMD 8.2nH 0805 5% Tol

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.27 $0.27
$0.228 $2.28
$0.211 $5.28
$0.163 $16.30
$0.155 $38.75
$0.116 $116.00
Full Reel (Order in multiples of 3000)
$0.106 $318.00
$0.097 $582.00
$0.09 $810.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Sumida
Product Category: RF Inductors - SMD
RoHS:  
0805 (2012 metric)
Unshielded
8.2 nH
5 %
700 mA
60 mOhms
- 55 C
+ 125 C
35
5 GHz
Standard
2.2 mm
1.4 mm
1.42 mm
5508
Reel
Cut Tape
MouseReel
Application: RF
Brand: Sumida
Case Code - in: 0805
Case Code - mm: 2012
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Stelco RF Wire-Wound Chip Inductors

Sumida Stelco RF Wire-Wound Chip Inductors offer extraordinary Q-factors combined with high SRF. Multi-case sizes and multi levels of inductance allow for optimal circuit design without compromise.  Sumida Stelco RF Wire-Wound Chip Inductors are ideal for even the most-harsh environmental conditions, as well as antenna amplifiers, tuners, base stations, or SAT receivers.