C8100

Sumida
851-C8100
C8100

Mfr.:

Description:
Audio Transformers / Signal Transformers VoIP Flyback Xfmr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 909

Stock:
909 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.60 $1.60
$1.50 $15.00
$1.45 $36.25
$1.42 $142.00
$1.40 $350.00
Full Reel (Order in multiples of 500)
$1.26 $630.00
$1.21 $3,025.00
$1.12 $5,600.00

Product Attribute Attribute Value Select Attribute
Sumida
Product Category: Audio Transformers / Signal Transformers
RoHS:  
VoIP Transformers
SMD/SMT
100 kHz to 1 MHz
Single
General
9.8 mm
8.7 mm
6.9 mm
Reel
Cut Tape
Brand: Sumida
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 500
Subcategory: Transformers
Unit Weight: 2.304 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
TARIC:
8504318090
ECCN:
EAR99