CDRR157NP-102MC

Sumida
851-CDRR157NP-102MC

CDRR157NP-102MC

Mfr.:

Description:
Power Inductors - SMD 1000uH 0.4A 20% SMD PWR INDUCTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--
Full Reel (Order in multiples of 300)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.38 $1.38
$1.17 $11.70
$1.07 $26.75
$0.828 $82.80
Full Reel (Order in multiples of 300)
$0.734 $220.20
$0.713 $427.80
$0.679 $611.10
$0.669 $1,605.60
$0.628 $3,014.40
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value
Sumida
Product Category: Power Inductors - SMD
RoHS:  
Shielded
1 mH
Standard
Reel
Cut Tape
MouseReel
Application: Power
Brand: Sumida
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 300
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 2.800 g