RCH110BNP-470K

Sumida
851-RCH110BNP-470K
RCH110BNP-470K

Mfr.:

Description:
Power Inductors - Leaded 47uH 2.2A 10% THRU HOLE INDUCTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12,213

Stock:
12,213 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.461 $0.46
$0.397 $3.97
$0.363 $18.15
$0.193 $19.30
$0.18 $36.00
$0.171 $85.50

Product Attribute Attribute Value Select Attribute
Sumida
Product Category: Power Inductors - Leaded
RoHS:  
Wirewound
Radial
10.5 mm x 10.5 mm x 10.5 mm
Unshielded
47 uH
10 %
2.8 A
71 mOhms
2.2 A
- 30 C
+ 85 C
Standard
PCB Mount
10 mm
10 mm
Ferrite
RCH110B
Bulk
Application: Power
Brand: Sumida
Lead Diameter: 0.7 mm
Lead Spacing: 5 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 kHz
Unit Weight: 2.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99