RCR1010NP-331M

Sumida
851-RCR1010NP-331M
RCR1010NP-331M

Mfr.:

Description:
Power Inductors - Leaded 330uH 0.88A 20% THRU HOLE INDUCTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44

Stock:
44 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.73 $0.73
$0.635 $6.35
$0.583 $14.58
Full Reel (Order in multiples of 100)
$0.42 $42.00
$0.414 $82.80
$0.392 $392.00
$0.391 $977.50
$0.39 $1,950.00
$0.357 $3,570.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Sumida
Product Category: Power Inductors - Leaded
RoHS:  
Wirewound
Radial
Shielded
330 uH
20 %
980 mA
500.6 mOhms
880 mA
- 40 C
+ 85 C
Standard
PCB Mount
10.5 mm
10.5 mm
Ferrite
RCR1010
Reel
Cut Tape
MouseReel
Application: Power
Brand: Sumida
Core Type: Drum
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99