A2175-HBL.T.GN

Sunon
369-A2175HBLTGN
A2175-HBL.T.GN

Mfr.:

Description:
AC Fans Axial Fan, 171x151x51mm, 220-240VAC, Thermal Cutoff, Low Power Consumption

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$50.80 $50.80
$46.23 $554.76
$44.48 $1,067.52

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: AC Fans
RoHS:  
Axial
171 mm
51 mm
151 mm
220 VAC to 240 VAC
200 CFM (5.7 m3/min)
Ball
55 dBA
2950 RPM
39 W
Aluminum
Wire Leads - 2
A
Thermally Protected
Brand: Sunon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Current Type: AC
Pressure Type: 0.48 in H2O
Product Type: AC Fans
Factory Pack Quantity: 12
Subcategory: Fans, Blowers & Accessories
Part # Aliases: A17000720G-00
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
ECCN:
EAR99

EV Charger Solutions

Sunon EV Charger Solutions are a part of the renewable energy market and include AC fans, DC fans, heat sinks, EC fans, and blowers. With the energy transition to green, low-carbon growing in the market, carbon reduction has become heavily encouraged in EV use. EV charging stations consist of multiple battery modules and a highly complex structure; a well-designed thermal solution with a spoiling function is needed to enhance the charging efficiency and the safety of the fast charging operation. Sunon EV Charger Solutions are available in various sizes and with various protection ratings, ensuring an ideal product for any project.