MF25060V1-1000U-A99

Sunon
369-MF25060V11UA99
MF25060V1-1000U-A99

Mfr.:

Description:
DC Fans DC Axial Fan, 25x25x6.5mm, 5VDC, 0.23"H2O, Vapo, 2xWire/Housing, Auto Restart

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,958

Stock:
1,958 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.47 $7.47
$6.18 $61.80
$6.11 $152.75

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: DC Fans
RoHS:  
Axial
25 mm
6.5 mm
25 mm
5 VDC
3 CFM (0.08 m3/min)
13000 RPM
Vapo
24.8 dBA
580 mW
Auto Restart, Polarity Protection
Polybutylene Terephthalate (PBT)
Wire Leads - 2
MF
Brand: Sunon
Current Type: DC
Frame Dimensions - mm: 25 mm x 25 mm x 6.5mm
Height - mm: 25 mm
Life: 70000 Hour
Pressure Type: 0.23 in H2O
Product Type: DC Fans
Size: 25 mm x 25 mm x 6.5mm
Factory Pack Quantity: 500
Subcategory: Fans, Blowers & Accessories
Tradename: MagLev
Width - mm: 25 mm
Part # Aliases: D02027140G-00 D02034590G-00
Unit Weight: 5.440 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

Dust-Resistant (DR) MagLev Motor Fans

Sunon Dust-Resistant (DR) MagLev Motor Fans are based on magnetic principles/forces that propel the fan and ensure stable rotation over its entire 360° of movement. The design utilizes the attraction of magnetic levitation force and eliminates the wobbling/shaking problems of traditional motor fans. The blades are suspended in the air during rotation so that the shaft and bearing do not come into direct contact with each other, causing friction. These features result in a fan with a low acoustic noise level, high-temperature endurance, and a longer lifespan. Sunon DR MagLev Motor Fans are also RoHS compliant.

Metaverse Solutions

Sunon Metaverse offers compact thermal solutions for wearable augmented reality (AR), virtual reality (VR), and mixed reality (MR) devices that include high-airflow and lightweight thermal fan solutions. When the three types of realities are combined, an extended reality (XR) is created that makes the novel Metaverse possible. The use of XR devices with immersion technology allows users to connect to a virtual platform via game consoles and experience a new reality, one that provides innovative and interactive forms of entertainment. Metaverse users can move from one platform to another to work and communicate with others while sporting lightweight XR headsets that make the transition from reality to the virtual world seamless.