MF70151V2-1000U-Q99

Sunon
369-MF70151V2100UQ99

MF70151V2-1000U-Q99

Mfr.:

Description:
DC Fans DC Axial Fan, 70x70x15mm, 12VDC, Vapo, 4x Lead Wires, PWM, Locked Rotor Sensor

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

24 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.32 $8.32
$7.96 $79.60
$7.47 $149.40
$7.44 $372.00
$6.32 $632.00
$6.19 $1,238.00
$6.09 $3,045.00
$6.08 $6,080.00

Product Attribute Attribute Value
Sunon
Product Category: DC Fans
RoHS:  
15 mm
70 mm
12 VDC
70mm
Vapo
Wire Leads
MF
Brand: Sunon
Current Type: DC
Length: 70 mm
Product Type: DC Fans
Factory Pack Quantity: 100
Subcategory: Fans, Blowers & Accessories
Part # Aliases: D07029830G-00