PF80381B2-1000U-H9H

Sunon
369-PF80381B2100UH9H
PF80381B2-1000U-H9H

Mfr.:

Description:
DC Fans DC Axial Fan, 80x80x38mm, 12VDC, 84.1CFM, 3x Wire, Low Vibration, PWM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$28.67 $28.67
$25.52 $255.20
$24.54 $613.50
$22.93 $1,146.50
$21.15 $2,115.00

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: DC Fans
RoHS:  
38 mm
80 mm
80 mm
12 VDC
84.1 CFM
6400 RPM
Ball
54.5 dBA
10.44 W
Thermoplastic (TP)
Wire Lead
PF
Brand: Sunon
Current Type: DC
Lead Length: 310 mm
Life: 70000 Hour
Pressure Type: 0.74 inH2O
Product Type: DC Fans
Factory Pack Quantity: 50
Subcategory: Fans, Blowers & Accessories
Part # Aliases: D08107170G-00
Unit Weight: 177 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

PF Series 80x38 DC Fans

Sunon PF Series 80x38 DC Fans offer dimensions of 80mm x 80mm x 38mm and are suitable for dispersing heat in tight spaces. These fans feature a 12VDC rated voltage, 575mA to 870mA power current range, a 10.44W maximum power consumption, and speeds of 5600 RPM or 6400 RPM. Sunon PF Series 80x38 DC Fans are ideal for rackmount servers, industrial control panels, welding machines, commercial refrigeration, and battery cabinets.