PMB1212PLB3-A.(2).GN

Sunon
369-PMB1212PLB3A2GN
PMB1212PLB3-A.(2).GN

Mfr.:

Description:
Blowers & Centrifugal Fans Blower, 120x120x32mm, 12VDC, 31.4CFM, 0.64"H2O, Ball, Wire, Auto Restart

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 58

Stock:
58 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$31.31 $31.31
$26.61 $266.10
$26.02 $650.50
$25.88 $1,138.72
$25.49 $2,243.12
$25.19 $13,300.32

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: Blowers & Centrifugal Fans
RoHS:  
Brushless Blower
DC
12 VDC
31.4 CFM (0.89 m3/min)
Ball
49.6 dBA
2100 RPM
5.4 W
120 mm
32 mm
120 mm
Polybutylene Terephthalate (PBT)
Wire Leads
PMB
Auto Restart
Brand: Sunon
Pressure Type: 0.64 in H2O
Product Type: Blowers
Factory Pack Quantity: 44
Subcategory: Fans, Blowers & Accessories
Unit Weight: 250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599099
CAHTS:
8414590092
USHTS:
8414596560
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414593590
MXHTS:
8414599999
ECCN:
EAR99