SP103AT-1122LBL.GN

Sunon
369-SP103AT1122LBLGN
SP103AT-1122LBL.GN

Mfr.:

Description:
AC Fans Axial Fan, 120x120x25mm, 115VAC, 47/54CFM, 0.12/0.13"H2O, Ball, Wire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$28.20 $28.20
$25.11 $251.10
$24.16 $604.00
$22.46 $898.40
$20.83 $2,499.60
$20.67 $5,787.60
$20.57 $10,696.40

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: AC Fans
RoHS:  
Axial
120 mm
25 mm
120 mm
115 VAC
54 CFM (1.53 m3/min)
Ball
38 dBA
2200 RPM
11 W
Aluminum
Wire Leads - 2
SP
Brand: Sunon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Type: AC
Pressure Type: 0.12 in H2O
Product Type: AC Fans
Factory Pack Quantity: 40
Subcategory: Fans, Blowers & Accessories
Part # Aliases: A12003570G-00
Unit Weight: 330.220 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99