UB3F3-700 TC

Sunon
369-UB3F3-700TC
UB3F3-700 TC

Mfr.:

Description:
Blowers & Centrifugal Fans Blower, 15x15x3mm, 3VDC, 4.53 L/min, 0.1W, 30.0/30cm dBA, 33.85"H2O, Vapo, IP55

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.85 $18.85
$16.05 $160.50
$16.01 $400.25

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: Blowers & Centrifugal Fans
RoHS:  
Brushless Blower
DC
3 VDC
4.53 CFM (0.13 m3/min)
Vapo
30 dBA
14000 RPM
100 mW
15 mm
3 mm
15 mm
Thermoplastic (LCP) UL 94 V-0
Wire Leads - 2
Mighty Mini
IP58
Auto Restart, Tachometer
Brand: Sunon
Pressure Type: 33.85 in H2O
Product Type: Blowers
Factory Pack Quantity: 1250
Subcategory: Fans, Blowers & Accessories
Tradename: MagLev
Unit Weight: 1.070 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8414596595
ECCN:
EAR99

Dust-Resistant (DR) MagLev Motor Fans

Sunon Dust-Resistant (DR) MagLev Motor Fans are based on magnetic principles/forces that propel the fan and ensure stable rotation over its entire 360° of movement. The design utilizes the attraction of magnetic levitation force and eliminates the wobbling/shaking problems of traditional motor fans. The blades are suspended in the air during rotation so that the shaft and bearing do not come into direct contact with each other, causing friction. These features result in a fan with a low acoustic noise level, high-temperature endurance, and a longer lifespan. Sunon DR MagLev Motor Fans are also RoHS compliant.

IP-Rated Fans & Blowers

Sunon IP-Rated Fans and Blowers are designed to be used in outdoor applications, with protection from dust, dirt, direct water exposure, and other non-corrosive material. With ingress ratings up to IP68, the potential applications for the IP fans include outdoor security cameras, control equipment, medical equipment, emergency vehicles, field and ground support equipment, and indoor/outdoor cooling applications where dirt, grime, and high humidity extremes exist. Sunon IP-Rated Fans and Blowers are manufactured in compliance with RoHS-compliant, halogen-free materials, and processes to meet global expectations for environmental responsibility.