UF3C3-700 TC

Sunon
369-UF3C3-700TC
UF3C3-700 TC

Mfr.:

Description:
DC Fans Axial Fan, 12x12x3mm, 3VDC, 18.91"H2O, Vapo, IP55

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.47 $18.47
$17.54 $175.40
$17.40 $435.00
$17.10 $855.00

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: DC Fans
RoHS:  
Axial
12 mm
3 mm
12 mm
3 VDC
5.95 CFM (0.17 m3/min)
16500 RPM
Vapo
28.3 dBA
IP55
300 mW
Auto Restart, Tachometer
Thermoplastic (TP)
Wire Leads - 2
Mighty Mini
Brand: Sunon
Current Type: DC
Pressure Type: 18.91 in H2O
Product Type: DC Fans
Factory Pack Quantity: 1000
Subcategory: Fans, Blowers & Accessories
Tradename: MagLev
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8414596590
TARIC:
8414592590
ECCN:
EAR99

Mighty Mini Fans

Sunon Mighty Mini Fans and Blowers offer superior heat dissipation in a compact design, making them ideal for the limited space requirements of mobile devices. This series cools devices with a width and length range of 9mm to 30mm, with a thickness as low as 3mm. The compact fans also feature exceptionally low noise and low power consumption. Sunon Mighty Mini Fans and Blowers are rated IP55 or IP58, suitable for outdoor applications with protection from dust, dirt, water, and other non-corrosive material. By delivering optimal heat dissipation, high durability, and low power consumption, these fans and blowers can greatly improve the reliability and life expectancy of compact electronic devices.

Dust-Resistant (DR) MagLev Motor Fans

Sunon Dust-Resistant (DR) MagLev Motor Fans are based on magnetic principles/forces that propel the fan and ensure stable rotation over its entire 360° of movement. The design utilizes the attraction of magnetic levitation force and eliminates the wobbling/shaking problems of traditional motor fans. The blades are suspended in the air during rotation so that the shaft and bearing do not come into direct contact with each other, causing friction. These features result in a fan with a low acoustic noise level, high-temperature endurance, and a longer lifespan. Sunon DR MagLev Motor Fans are also RoHS compliant.

Metaverse Solutions

Sunon Metaverse offers compact thermal solutions for wearable augmented reality (AR), virtual reality (VR), and mixed reality (MR) devices that include high-airflow and lightweight thermal fan solutions. When the three types of realities are combined, an extended reality (XR) is created that makes the novel Metaverse possible. The use of XR devices with immersion technology allows users to connect to a virtual platform via game consoles and experience a new reality, one that provides innovative and interactive forms of entertainment. Metaverse users can move from one platform to another to work and communicate with others while sporting lightweight XR headsets that make the transition from reality to the virtual world seamless.

IP-Rated Fans & Blowers

Sunon IP-Rated Fans and Blowers are designed to be used in outdoor applications, with protection from dust, dirt, direct water exposure, and other non-corrosive material. With ingress ratings up to IP68, the potential applications for the IP fans include outdoor security cameras, control equipment, medical equipment, emergency vehicles, field and ground support equipment, and indoor/outdoor cooling applications where dirt, grime, and high humidity extremes exist. Sunon IP-Rated Fans and Blowers are manufactured in compliance with RoHS-compliant, halogen-free materials, and processes to meet global expectations for environmental responsibility.