SP160-SM02-M

Superior Sensor
211-SP160-SM02-M
SP160-SM02-M

Mfr.:

Description:
Board Mount Pressure Sensors Differential Low Pressure Sensors Spirometry Applications

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 512   Multiples: 512
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$29.70 $15,206.40

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$36.83
Min:
1

Similar Product

Superior Sensor SP160-SM02-R
Superior Sensor
Board Mount Pressure Sensors Differential Low Pressure Sensors Spirometry Applications

Product Attribute Attribute Value Select Attribute
Superior Sensor Technology
Product Category: Board Mount Pressure Sensors
RoHS:  
Differential
5 kPa to 40 kPa
0.1 %
Digital
SMD/SMT
I2C, SPI
3.5 V
Dual Axial Barbless
16 bit
SMD-11
0 C
+ 50 C
SP
Tray
Brand: Superior Sensor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Moisture Sensitive: Yes
Operating Supply Current: 5 mA
Output Voltage: 600 mV
Port Size: 4.8 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 512
Subcategory: Sensors
Supply Voltage - Max: 3.5 V
Supply Voltage - Min: 2.8 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
TARIC:
9026202000
ECCN:
EAR99

SP Differential Low Pressure Sensors

Superior Sensor Technology SP Differential Low-Pressure Sensors are sensor modules that come with NimbleSense™ proprietary architecture. This architecture achieves a high dynamic range for precise near-zero measurements that are required for spirometry pressure sensing devices. The SP series combines an advanced piezoresistive sensing element with integrated amplification, ADC, DSP, and processor intelligence. Superior Sensor Technology SP sensors feature ±250Pa to ±40kPa programmable ranges, 16-bit resolution per range, and enhanced EMI immunity.