RG0603P-221-D-T10

Susumu
754-RG0603P-221-D
RG0603P-221-D-T10

Mfr.:

Description:
Thin Film Resistors - SMD Thin Film Chip Resistors 0201 size, 0.063W, 220 ohm, 0.5%, 25ppm AEC Q200 Qualified Anti-sulfur

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,080

Stock:
9,080 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.16 $0.16
$0.119 $1.19
$0.112 $11.20
$0.104 $26.00
$0.099 $49.50
$0.094 $94.00
$0.085 $425.00
Full Reel (Order in multiples of 10000)
$0.077 $770.00
$0.076 $1,520.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Susumu
Product Category: Thin Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
RG
220 Ohms
0.5 %
25 PPM / C
0201
0603
0.6 mm (0.024 in)
0.3 mm (0.012 in)
0.23 mm (0.009 in)
- 55 C
+ 155 C
AEC-Q200
50 mW (1/20 W)
30 V
Application: Automotive
Brand: Susumu
Mounting Style: PCB Mount
Product: Thin Film Resistors SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: Automotive
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

RG Metal Thin Film Chip Resistors

Susumu RG Metal Thin Film Chip Resistors feature high reliability and excellent stability at different environmental conditions. The thin-film structure enables low noise and anti-sulfur. These resistors are lead free, halogen free, and RoHS compliant. Susumu RG Metal Thin Film Chip Resistors are designed for automotive electronics, industrial measurement instrumentation, industrial machines, various sensors, and medical electronics.

Chip Resistors

Susumu offers a wide range of thin film chip resistors, including its core product, the RG series. The RG series are precise and reliable thin film chip resistors. Susumu also offers excellent current sensing chip resistors, such as the KRL series.