RGT1608P-1053-B-T5
See Product Specifications
Mfr.:
Description:
Thin Film Resistors - SMD 105K ohm 0.1% 1/16W AEC-Q200
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.361 | $0.36 | |
| $0.267 | $2.67 | |
| $0.187 | $18.70 | |
| $0.141 | $70.50 | |
| $0.127 | $127.00 | |
| $0.121 | $302.50 | |
| Full Reel (Order in multiples of 5000) | ||
| $0.091 | $455.00 | |
Similar Products
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
South Africa
