SFCA060GH3AA2TO-I-HC-22P-STD

Swissbit
922-606193
SFCA060GH3AA2TO-I-HC-22P-STD

Mfr.:

Description:
Memory Cards Industrial CFast Card, F-66, 60 GB, PSLC Flash, -40 C to +85 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,169.29 $1,169.29

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Memory Cards
RoHS:  
CFast Cards
60 GB
415 MB/s
520 MB/s
PSLC
3.3 V
- 40 C
+ 85 C
42.8 mm x 36.4 mm x 3.6 mm
F-66
Brand: Swissbit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Length: 36.4 mm
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Thickness: 3.6 mm
Tradename: everbit
Width: 42.8 mm
Part # Aliases: 606193
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99

CFast™ Memory Cards

Swissbit CFast™ Memory Cards combine the CompactFlash™ (CF) Card form factor and the Serial ATA (SATA) interface into a single product. These cards provide rugged and easy replaceable storage for embedded and industrial systems. The CFast memory cards portfolio covers the range from the high-end SLC-based F-600 to the cost and performance-optimized F-50. These cards operate with a low 3.3V power source and support three SATA power management states (active, partial, and slumber). The CFast memory cards feature various capacities from 2GB to 64GB and are characterized by low power consumption and low heat generation.