SFSD016GN1PT1TB-I-5E-07P-SW6

Swissbit
922-610152
SFSD016GN1PT1TB-I-5E-07P-SW6

Mfr.:

Description:
Memory Cards Secure microSD Card, PS-66u iShield Archive, 16 GB, 3D PSLC Flash, -40C to +85C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$99.32 $99.32

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Memory Cards
RoHS:  
Memory Cards
16 GB
PSLC
- 40 C
+ 85 C
PS-66u iShield Archive
Brand: Swissbit
Packaging: Tray
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Part # Aliases: 610152
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99

CFast™ Memory Cards

Swissbit CFast™ Memory Cards combine the CompactFlash™ (CF) Card form factor and the Serial ATA (SATA) interface into a single product. These cards provide rugged and easy replaceable storage for embedded and industrial systems. The CFast memory cards portfolio covers the range from the high-end SLC-based F-600 to the cost and performance-optimized F-50. These cards operate with a low 3.3V power source and support three SATA power management states (active, partial, and slumber). The CFast memory cards feature various capacities from 2GB to 64GB and are characterized by low power consumption and low heat generation.      

iShield Archive MicroSD Cards

Swissbit iShield Archive MicroSD Cards are designed to provide reliable encryption and access protection of data. These microD cards are easy to use with plug-and-play functionality for video recording systems without host modification. The iShield archive microSD cards are cost-efficient and offer high performance for full 4k recording. These microSD cards support session-based recording and hidden partitions without host modification. These microSD cards can be used in Write Once, Read Many (WORM) mode with role-based access policy. The iShield Archive Tool (iAT) software is used to set up the card on the computer. The recorded data on the card can be read and downloaded via iAT and the correct password. The iShield archive microSD cards are available in capacities of 16GB, 32GB, and 64GB. Applications include drones, body cams, dashcams, surveillance cameras and camera traps.