SFSD064GN1AM1TB-E-CE-221-STD

Swissbit
922-1TB-E-CE-221-STD
SFSD064GN1AM1TB-E-CE-221-STD

Mfr.:

Description:
Memory Cards Industrial microSD Card, S-50u, 64 GB, 3D TLC Flash, -25C to +85C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
6
Expected 2026/02/09
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$76.13 $76.13

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Memory Cards
RoHS:  
SDHC/SDXC Cards
64 GB
UHS-I
23 MB/s
97 MB/s
3D TLC
3.3 V
- 25 C
+ 85 C
15 mm x 11 mm x 0.7 mm
S-50u
Active Mode Current: 50 mA, 110 mA
Application: Industrial, Medical
Brand: Swissbit
Length: 15 mm
Packaging: Tray
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Thickness: 0.7 mm
Width: 11 mm
Part # Aliases: 609929
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99

S-50u Memory Cards

Swissbit S-50u Series Memory Cards are based on 3D NAND TLC, page-based flash management, high IOPS rate, and endurance. These memory cards feature high performance, optimized Floyd–Warshall (FW) algorithm, high reliability, controlled BOM, and product change notification (PCN) process. The S-50u memory cards are compliant with SD6.10 specification that includes SDHC/SDXC high-speed mode, 10/U3/V30/A2 speed class, SD2.0 backward compliant, and FAT32 / exFAT preformatted. These Swissbit memory cards support SD SPI mode and advanced error correction code (ECC). The S-50u series operates at -40°C to +85°C industrial temperature range and 2.7V to 3.6V voltage range. These memory cards are available in 16GB, 32GB, 64GB, and 128GB.