SFU3016GE1AE1TO-I-QC-1A1-STD

Swissbit
922-606317
SFU3016GE1AE1TO-I-QC-1A1-STD

Mfr.:

Description:
USB Flash Drives 16GB USB FLASH DRIVE SLC U-500k I-TEMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$261.77 $261.77

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: USB Flash Drives
RoHS:  
USB 3.0
16 GB
5 V
+ 85 C
68 mm x 18 mm x 8.2 mm
Brand: Swissbit
Minimum Operating Temperature: - 40 C
Product Type: USB Flash Drives
Series: U-500k
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Part # Aliases: 606317
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8523510000
ECCN:
EAR99

U-500k Industrial USB Flash Drives

Swissbit U-500k Industrial USB Flash Drives offer page-based Flash management for increased endurance and random performance. The U-500k drives have optimized FW algorithms, especially for high-read access and long data retention applications. These USB flash drives feature detailed S.M.A.R.T. support and extended vendor information, LED for operation indication, and in-field firmware updates. The U-500k flash drives come in 2GB, 4GB, 8GB, 16GB, and 32GB capacities with a 67.8mm x 18mm x 8.3mm form factor. Each drive is USB 3.1 Gen 1 SuperSpeed specification compatible and is in backward compliance with USB 2.0/1.1. The Swissbit U-500k USB flash drives operate at 5V supply voltage and perform read and write operations.