SFUI016GJ2AB1TO-I-QT-2A1-STD

Swissbit
922-607473
SFUI016GJ2AB1TO-I-QT-2A1-STD

Mfr.:

Description:
Managed NAND Industrial Embedded USB module, U-450, 16 GB, SLC Flash, -40C to +85C

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Managed NAND
Delivery Restriction:
 Mouser does not presently sell this product in your region.
U-450
Industrial USB Flash Drive Module
16 GB
SLC
36 MB/s
26 MB/s
3.3 V, 5 V
- 40 C
+ 85 C
26.65 mm x 36.8 mm
USB 2.0
Brand: Swissbit
Package/Case: Non-standard
Product Type: Managed NAND
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Supply Voltage - Max: 3.3 V, 5 V
Supply Voltage - Min: 3.3 V, 5 V
Part # Aliases: 607473
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8523510000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: