SFUI4096J1AE1TO-I-GS-2AP-STD

Swissbit
922-606294
SFUI4096J1AE1TO-I-GS-2AP-STD

Mfr.:

Description:
Managed NAND 4GB USB FLASH DRIVE MODULE PSLC U-56 IT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$62.59 $62.59
$57.79 $577.90
$55.91 $1,397.75
$54.50 $2,725.00
$53.11 $5,311.00

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Managed NAND
RoHS:  
U-56
eUSB
4 GB
PSLC
3.3 V, 5 V
- 40 C
+ 85 C
36.8 mm x 26.65 mm x 9.7 mm
Active Mode Current: 80 mA
Brand: Swissbit
Interface Type: USB
Package/Case: Non-standard
Product Type: Managed NAND
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Tradename: everbit
Part # Aliases: 606294
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8523511000
USHTS:
8523510000
ECCN:
EAR99

FEATURED PRODUCTS
SWISSBIT