05BL5MX

Switchcraft
502-05BL5MX
05BL5MX

Mfr.:

Description:
Circular DIN Connectors 5 PIN MALE PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 596

Stock:
596 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.55 $10.55
$9.54 $95.40
$7.55 $188.75
$7.37 $368.50
$6.90 $690.00
$6.68 $1,670.00

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Circular DIN Connectors
RoHS:  
Pin (Male)
Connectors
DIN
5 Contact
Tin
Cable Mount
Crimp
34 V
DIN
Bulk
Brand: Switchcraft
Contact Material: Die Cast
Product Type: Circular DIN Connectors
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Unit Weight: 142.884 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
SWITCHCRAFT