12BW11

Switchcraft
502-12BW11
12BW11

Mfr.:

Description:
Phone Connectors Stereo Jack Open Thick Panel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.49 $11.49
$10.19 $101.90
$9.79 $195.80
$9.55 $477.50
$8.11 $811.00
$7.80 $1,560.00
$7.09 $3,545.00
$6.73 $6,730.00

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Phone Connectors
RoHS:  
1/4 in
Female
3 Position
Chassis (Panel)
Not Switched
Screw
Nickel
Straight
Bulk
Brand: Switchcraft
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Phone Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Unit Weight: 14.128 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

1/4” Sealed Jacks & Plugs

Switchcraft 1/4" Sealed Jacks and Plugs offer maximum durability by adding a waterproof IP66 seal when the jack and plug are mated. The 11W07 and 11W11 jacks are open-circuit jacks featuring panel thicknesses of 0.05" (1.03mm) to 0.090" (2.3mm) and 0.095" (2.4mm) to 0.125" (3.2mm), respectively. These jacks mate with 250Sx and 280 plugs and offer a screw termination style with straight orientation. The 12AW07 and 12BW11 jacks feature a shunt tip and mono position with 0.050" (1.3mm) to 0.090” (2.3mm) panel thicknesses and mate with 267Sx and 297 plugs. The 12BW07 and 12BW11 feature open circuit and stereo positions with a panel thickness of 0.095" (2.4mm) to 0.125" (3.2mm) and mate with 267Sx and 290 plugs.