13EL5FX

Switchcraft
502-13EL5FX
13EL5FX

Mfr.:

Description:
Circular DIN Connectors 5P 240 DEG FEM

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 357

Stock:
357 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 357 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.62 $20.62
$17.88 $178.80
$16.94 $423.50
$16.69 $834.50
$14.74 $1,474.00
$13.76 $3,440.00
$12.64 $4,297.60

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Circular DIN Connectors
RoHS:  
DIN
5 Contact
Tin
Cable Mount
Crimp
3 A
34 V
DIN
Brand: Switchcraft
Product Type: Circular DIN Connectors
Factory Pack Quantity: 340
Subcategory: Circular Connectors
Unit Weight: 14.742 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
SWITCHCRAFT