722AH

Switchcraft
502-722AH
722AH

Mfr.:

Description:
DC Power Connectors HI-TEMP 2.0MM POWER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 483

Stock:
483 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.34 $6.34
$5.40 $54.00
$4.28 $85.60
$4.16 $208.00
$3.98 $398.00
$3.79 $758.00
$3.77 $3,770.00
$3.71 $7,420.00

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: DC Power Connectors
RoHS:  
Jacks
2 mm
5.5 mm
Panel
Solder Lug
7.5 A
24 VDC
Straight
Bulk
Brand: Switchcraft
Color: Black
Contact Gender: Pin (Male)
Contact Material: Copper Alloy
Contact Plating: Silver
Housing Material: Thermoplastic (TP)
Product Type: DC Power Connectors
Series: 721A
Factory Pack Quantity: 100
Subcategory: Power Connectors
Unit Weight: 3.896 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

High Temperature DC Power Jacks & Plugs

Switchcraft DC Power Jacks and Plugs are designed with high-RTI thermoplastics that are capable of withstanding higher temperatures and current. These power jacks and plugs operate at a temperature ranging from -40ºC to 105ºC. The DC power jacks and plugs offer 24VDC resistive voltage. These power jacks and plugs feature 3-pound maximum insertion and 4-ounce minimum withdrawal operating force. The DC power jacks and plugs are ideal for applications with a high ambient temperature.

721A 2.1mm Center Pin DC Power Jacks

Switchcraft 721A 2.1mm Center Pin DC Power Jacks provide an ideal mate for 2.1mm-style DC power plugs and offer a 30VDC resistive rating and 5A or 7.5A current rating. The Switchcraft 721A operates over 5000 insertion/withdrawal cycles minimum and within a -40°C to +65°C temperature range. This family of 2.1mm pin diameter DC power jacks includes solder, straight, and right angle contact types.