C12B

Switchcraft
502-C-12B
C12B

Mfr.:

Description:
Phone Connectors 3 CONDUCTOR .210"

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Phone Connectors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
0.21 in
Female
Chassis (Panel)
Not Switched
Solder Lug
Nickel
25 V
Straight
Brand: Switchcraft
Contact Material: Copper Alloy
Contact Rating: 1 A
Product Type: Phone Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536690000
CAHTS:
8536690040
USHTS:
8536694030
TARIC:
8536699099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

RoHS Version

Switchcraft C12BX
Switchcraft
Phone Connectors 3 CONDUCTOR .210"