EHDB9MM

Switchcraft
502-EHDB9MM
EHDB9MM

Mfr.:

Description:
D-Sub Adapters & Gender Changers EH CONN 9 PIN D SUB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 177

Stock:
177 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.89 $19.89
$18.11 $181.10
$16.97 $339.40
$16.11 $805.50
$15.40 $1,540.00
$14.26 $2,852.00
$13.97 $6,985.00

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: D-Sub Adapters & Gender Changers
RoHS:  
Standard D-Sub
9 Position
Unfiltered
Brand: Switchcraft
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: D-Sub Adapters & Gender Changers
Series: EH
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Unit Weight: 18.371 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
SWITCHCRAFT