MVP32K1UHD

Switchcraft
502-MVP32K1UHD
MVP32K1UHD

Mfr.:

Description:
Patch Panels 1RU, 2X32 MidSize 24Ghz Video Patchbay

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,670.25 $1,670.25

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Patch Panels
RoHS:  
Video
32 Position
Brand: Switchcraft
Packaging: Bulk
Product Type: Patch Panels
Series: MVP32K
Factory Pack Quantity: 1
Subcategory: Audio & Video Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536690000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Ultra VideoPatch 4K/8K UHD Patchbays

Switchcraft Ultra VideoPatch 4K/8K UHD Patchbays are lightweight and offer a life of 20,000 insertion/withdrawal cycles. The VideoPatch modules feature an innovative design that offers superior performance in a video patch panel for video resolutions of 4K, 8K, and beyond. Other features include a 75Ω characteristic impedance, 50mΩ impedance, and all-metal construction. Switchcraft Ultra VideoPatch 4K/8K UHD Patchbays are lighter than traditional HD video jacks for application flexibility.

MVP32K1UHD Ultra-VideoPatch™ Panel

Switchcraft MVP32K1UHD Ultra-VideoPatch™ Panel is a full-line UHD video patching solution that supports a bandwidth of 24GHz. This patch bay includes 1RU 2 x 32 positions UHD video patch bay. The panel meets SMPTE ST 2081 and ST 2082-1 specifications. The MVP32K1UHD patch panel system provides stability and durability in the applications like mobile production and studio installs.